4 Hole Flange Bearing Unit, FY 35 FM, 35mm ID
- RS Stock No.:
- 212-4548
- Mfr. Part No.:
- FY 35 FM
- Manufacturer:
- SKF
Subtotal (1 unit)*
€68.31
(exc. VAT)
€84.02
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €68.31 |
*price indicative
- RS Stock No.:
- 212-4548
- Mfr. Part No.:
- FY 35 FM
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 35mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 118mm | |
Width | 50.4mm | |
Depth | 50.4mm | |
Mount Hole Size | 14 mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 118mm | ||
Width 50.4mm | ||
Depth 50.4mm | ||
Mount Hole Size 14 mm | ||