SKF 2 Hole Round, FYTB 506 M 62 mm ID

Subtotal (1 unit)*

€22.63

(exc. VAT)

€27.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.63

*price indicative

RS Stock No.:
212-4608
Mfr. Part No.:
FYTB 506 M
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

62mm

Number of Mount Holes

2

Material

Cast Iron

Length

83mm

Width

32.5mm

Depth

141.5mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

116.5mm

Series

FYTB 506 M

Standards/Approvals

ISO

Bore Type

Round

COO (Country of Origin):
IT

SKF Flanged Bearing Unit, Cast Iron, 11.5 Mount Hole size - FYTB 506 M


This flanged bearing unit is designed for precision and resilience in various industrial applications. Made from durable cast iron, it has an inside diameter of 62mm, ensuring a secure fit for insert bearings. The compact dimensions of 83mm in length, 32.5mm in width, and 141.5mm in depth make it suitable for tight spaces while maintaining robust performance.

Features & Benefits


• Constructed from cast iron for enhanced durability

• Two mount holes provide stable installation and support

• Accommodates high loads efficiently

• Offers a solution for flange-type configurations

• Designed for effective performance in machinery applications

Applications


• Used with automated machinery components

• Compatible with various bearing insert types

• Suitable for lubrication systems in machinery

Can it accommodate high vibrations during operation?


Yes, it is designed to handle vibrations effectively.

Is it suitable for use with specific mounting hardware?


Yes, it is recommended for mounting with 10mm diameter bolts.

Will it function well under varying temperature conditions?


Yes, it maintains integrity in diverse temperature ranges.

Related links