SKF 2 Hole Cylindrical, FYTBK 20 TR 20 mm ID

Subtotal (1 unit)*

€40.25

(exc. VAT)

€49.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.25

*price indicative

RS Stock No.:
212-4613
Mfr. Part No.:
FYTBK 20 TR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Composite Body

Length

112mm

Width

37.3mm

Depth

37.3mm

End Type

Open

Mount Hole Size

12.3 mm

Mount Hole Centre-to-Centre

90mm

Bore Type

Cylindrical

Series

FYTBK

Standards/Approvals

No

Limiting Speed

5000rpm

Static Load Rating

6.55kN

Dynamic Load Rating

12.7kN

COO (Country of Origin):
IT

SKF Oval Flanged Ball Bearing Unit, 6.55kN Static Load Rating, 20mm Shaft Diameter - FYTBK 20 TR


This oval flanged ball bearing unit features a lightweight composite housing along with a set screw locking mechanism. The unit is designed with a shaft diameter of 20mm and a maximum limiting speed of 5,000 r/min, ensuring efficient performance in various settings. Additionally, its compact dimensions, including a hole centre-to-centre distance of 90 mm, contribute to its versatility in mounting applications.

Features & Benefits


• Pre-lubricated for life reduces maintenance needs

• Sealed with flingers to protect against contaminants

• Accommodates initial misalignment for flexibility in use

• Designed for constant or alternating rotation applications

Applications


• Ideal for material handling equipment

• Suitable for mounting on machine walls or frames

• Used in various industrial machinery settings

• Effective in applications requiring moderate misalignment

Is there a need for regular lubrication?


No, it is pre-lubricated for life, eliminating maintenance needs.

Can it handle both constant and alternating rotation?


Yes, it is suitable for both types of rotation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy