4 Hole Flange Bearing Unit, UCF 206-19, 28.575mm ID
- RS Stock No.:
- 214-6377
- Mfr. Part No.:
- UCF 206-19
- Manufacturer:
- SKF
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-6377
- Mfr. Part No.:
- UCF 206-19
- Manufacturer:
- SKF
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Inside Diameter | 28.575mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 108mm | |
Width | 30.162mm | |
Depth | 83mm | |
Mount Hole Size | 12 mm | |
Mount Hole Centre-to-Centre | 83mm | |
Select all | ||
---|---|---|
Brand SKF | ||
Inside Diameter 28.575mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 108mm | ||
Width 30.162mm | ||
Depth 83mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 83mm | ||