SKF 2 Hole Cylindrical, F2BSS 25M-YTPSS 25 mm ID

Subtotal (1 unit)*

€265.38

(exc. VAT)

€326.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€265.38

*price indicative

RS Stock No.:
233-7179
Mfr. Part No.:
F2BSS 25M-YTPSS
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

25mm

Number of Mount Holes

2

Locking Type

Set Screw

Material

Stainless Steel

Length

69.9mm

Width

34.1mm

Depth

123.8mm

Mount Hole Centre-to-Centre

98.8mm

Bore Type

Cylindrical

Standards/Approvals

No

Series

F2BSS

Static Load Rating

7.8kN

Limiting Speed

4300rpm

Dynamic Load Rating

11.9kN

COO (Country of Origin):
IT

SKF Oval Flanged Ball Bearing Unit, 25mm Inside Diameter, 69.9mm Length - F2BSS 25M-YTPSS


This oval flanged ball bearing unit is designed for high-performance applications. Constructed from durable stainless steel, it offers a reliable solution for the food and beverage sectors. The unit features a compact design with a length of 69.9mm, a width of 34.1mm, and an inside diameter of 25mm, making it suitable for a variety of mounting conditions.

Features & Benefits


• High dynamic load rating of 11.9 kN for robustness

• Compact dimensions enabling versatile installation options

• Limiting speed of 4300 r/min for efficient operation

• Set screw ensures secure mounting and stability

• Stainless steel housing enhances corrosion resistance

Applications


• Used for food and beverage technology

• Suitable for hygiene-sensitive environments

• Ideal in automated systems requiring flange mount bearings

• Utilised in various industrial machinery configurations

What are the torque specifications for securing this unit?


The recommended tightening torque for the set screw is 4 N·m, ensuring appropriate attachment without damaging the components.

What mounting hardware is recommended for this bearing unit?


Using attachment bolts with a diameter of 10mm provides optimal fit and strength for installation.

What is the weight of the bearing unit and its implications?


The mass of the bearing unit is 0.72kg, contributing to its robust design while keeping the overall assembly lightweight for ease of handling.

How does the sealing solution enhance the unit's longevity?


The combination of gutter seals and flingers effectively prevents contaminants while retaining lubrication, promoting extended service life in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy