Login / Register to access your benefits
Recently searched

    2 Hole Flange Bearing Unit, RCJTZ50-XL, 50mm ID

    Subtotal (1 unit)*

    €139.46

    (exc. VAT)

    €171.54

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 4 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€139.46

    *price indicative

    RS Stock No.:
    260-0146
    Mfr. Part No.:
    RCJTZ50-XL
    Manufacturer:
    INA
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    INA

    Inside Diameter

    50mm

    Bearing Unit Type

    Flange Bearing Unit

    Number of Mount Holes

    2

    Material

    Cast Iron

    Length

    190mm

    Width

    116mm

    Related links