4 Hole Flange Bearing Unit, PCJ30-XL-N, 30mm ID
- RS Stock No.:
- 260-0329
- Mfr. Part No.:
- PCJ30-XL-N
- Manufacturer:
- INA
Subtotal (1 unit)*
€57.39
(exc. VAT)
€70.59
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €57.39 |
*price indicative
- RS Stock No.:
- 260-0329
- Mfr. Part No.:
- PCJ30-XL-N
- Manufacturer:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | INA | |
Inside Diameter | 30mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 108mm | |
Depth | 46.8mm | |
Mount Hole Size | 11.5 mm | |
Select all | ||
---|---|---|
Brand INA | ||
Inside Diameter 30mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 108mm | ||
Depth 46.8mm | ||
Mount Hole Size 11.5 mm | ||