4 Hole Flange Bearing Unit, UCF211-J7, 55mm ID
- RS Stock No.:
- 260-0829
- Mfr. Part No.:
- UCF211-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
€104.34
(exc. VAT)
€128.34
(inc. VAT)
Temporarily out of stock
- Shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €104.34 |
*price indicative
- RS Stock No.:
- 260-0829
- Mfr. Part No.:
- UCF211-J7
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 55mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 163mm | |
Width | 58.4mm | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 55mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 163mm | ||
Width 58.4mm | ||