4 Hole Flange Bearing Unit, UCFC207-J7, 35mm ID
- RS Stock No.:
- 260-0841
- Mfr. Part No.:
- UCFC207-J7
- Manufacturer:
- FAG
Subtotal (1 unit)*
€62.74
(exc. VAT)
€77.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €62.74 |
*price indicative
- RS Stock No.:
- 260-0841
- Mfr. Part No.:
- UCFC207-J7
- Manufacturer:
- FAG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | FAG | |
Inside Diameter | 35mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 135mm | |
Depth | 36.4mm | |
Select all | ||
---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 135mm | ||
Depth 36.4mm | ||