2 Hole Flange Bearing Unit, EFOM-BB1-P10-B180-ES, 10mm ID
- RS Stock No.:
- 272-4514
- Mfr. Part No.:
- EFOM-BB1-P10-B180-ES
- Manufacturer:
- Igus
Subtotal (1 unit)*
€32.45
(exc. VAT)
€39.91
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €32.45 |
*price indicative
- RS Stock No.:
- 272-4514
- Mfr. Part No.:
- EFOM-BB1-P10-B180-ES
- Manufacturer:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Inside Diameter | 10mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 2 | |
Material | Igumid G | |
Select all | ||
---|---|---|
Brand Igus | ||
Inside Diameter 10mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Igumid G | ||
Related links
- 4 Hole Flange Bearing Unit 10mm ID
- 2 Hole Flange Bearing Unit 12mm ID
- 2 Hole Flange Bearing Unit 8mm ID
- Igus ESTM-BB1-P10-B180-ES Pillow Block Bearing -, 10mm ID
- Igus ESTM-BB1-F10-B180-ES Pillow Block Bearing -, 10mm ID
- 4 Hole Flange Bearing Unit 12mm ID
- 4 Hole Flange Bearing Unit 8mm ID
- 2 Hole Flange Bearing Unit 10mm ID