Beco 4 Hole Flange Bearing Unit, F208SS 80 mm ID
- RS Stock No.:
- 283-8205
- Mfr. Part No.:
- F208SS
- Manufacturer:
- Beco
Subtotal (1 unit)*
€49.75
(exc. VAT)
€61.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.75 |
*price indicative
- RS Stock No.:
- 283-8205
- Mfr. Part No.:
- F208SS
- Manufacturer:
- Beco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Beco | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 80mm | |
| Number of Mount Holes | 4 | |
| Material | Stainless Steel | |
| Length | 132mm | |
| Width | 43mm | |
| Depth | 43mm | |
| Mount Hole Size | 80 mm | |
| Standards/Approvals | No | |
| Series | F SS | |
| Bore Type | Flange Bearing Unit | |
| Select all | ||
|---|---|---|
Brand Beco | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 80mm | ||
Number of Mount Holes 4 | ||
Material Stainless Steel | ||
Length 132mm | ||
Width 43mm | ||
Depth 43mm | ||
Mount Hole Size 80 mm | ||
Standards/Approvals No | ||
Series F SS | ||
Bore Type Flange Bearing Unit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Formfactor is Housings in Stainless Steel
Non magnetic
Related links
- Beco 4 Hole Flange Bearing Unit, F210SS 90 mm ID
- Beco 4 Hole Flange Bearing Unit, F209SS 85 mm ID
- Beco 4 Hole Flange Bearing Unit, F207SS 72 mm ID
- Beco 4 Hole Flange Bearing Unit, F205SS 52 mm ID
- Beco 4 Hole Flange Bearing Unit, F206SS 62 mm ID
- Beco 4 Hole Flange Bearing Unit, F204SS 47 mm ID
- Beco 2 Hole Flange Bearing Unit, FL208SS 80 mm ID
- Beco 2 Hole Flange Bearing Unit, FL207SS 72 mm ID
