Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-8518
- Mfr. Part No.:
- FYTB 1. TF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25.4mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Length | 124mm | |
| Width | 70mm | |
| Depth | 38.8mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 99mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 25.4mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Length 124mm | ||
Width 70mm | ||
Depth 38.8mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 99mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Self-Lube Bearing Units
Sealed bearing units to suit metric or imperial shaft
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Two-Bolt Flange Bearings - SKF
Supplied with
grease nipples and full fitting instructions
