Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Units
2 Hole Flange Bearing Unit, PFT 3/4 TF, 19.05mm ID
RS Stock No.:
339-8760
Mfr. Part No.:
PFT 3/4 TF
Manufacturer:
SKF
Image representative of range
View all Bearing Units
Discontinued product
RS Stock No.:
339-8760
Mfr. Part No.:
PFT 3/4 TF
Manufacturer:
SKF
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Dimension drawing data sheet
RoHS Status: Not Applicable
Statement of conformity
SKF Self-lube Bearing Flange units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Sizes 12 to 25mm & 5/8 in to 1in ID
Quick fit/dismantle
2-bolt & 3-bolt versions available in Metric or Imperial sizes
Supplied with
full fitting instructions.
Attribute
Value
Inside Diameter
19.05mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Pressed Steel
Length
91mm
Width
67mm
Depth
31mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
71.5mm