Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
In Stock
- Plus 70 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.61 |
| 5 - 9 | €12.11 |
| 10 - 24 | €11.87 |
| 25 + | €11.63 |
*price indicative
- RS Stock No.:
- 477-9390
- Mfr. Part No.:
- EFSM-16
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Bearing Unit | |
| Inside Diameter | 16mm | |
| Number of Mount Holes | 4 | |
| Material | Igumid G | |
| Length | 52mm | |
| Width | 26mm | |
| Depth | 16.5mm | |
| Mount Hole Size | 3.2 to 10.5 mm | |
| Mount Hole Centre-to-Centre | 36mm | |
| Standards/Approvals | No | |
| Series | E | |
| Static Load Rating | 2800N | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Bearing Unit | ||
Inside Diameter 16mm | ||
Number of Mount Holes 4 | ||
Material Igumid G | ||
Length 52mm | ||
Width 26mm | ||
Depth 16.5mm | ||
Mount Hole Size 3.2 to 10.5 mm | ||
Mount Hole Centre-to-Centre 36mm | ||
Standards/Approvals No | ||
Series E | ||
Static Load Rating 2800N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

IGUS® Maintenance Free 4 Bolt Flange Bearing
Maximum loading up to 4000N dependant on size
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
