Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Bearings & Seals
Rotary Bearings & Housing Units
Bearing Units
2 Hole Flange Bearing Unit, FYT 5/8 TF, 15.88mm ID
RS Stock No.:
517-4702
Mfr. Part No.:
FYT 5/8 TF
Manufacturer:
SKF
Image representative of range
View all Bearing Units
Discontinued product
RS Stock No.:
517-4702
Mfr. Part No.:
FYT 5/8 TF
Manufacturer:
SKF
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
Self-Lube Bearing Units
Sealed bearing units to suit metric or imperial shaft
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
grease nipples and full fitting instructions
Supplied with
full fitting instructions
Two-Bolt Flange Bearings - SKF
Attribute
Value
Inside Diameter
15.88mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Cast Iron
Length
98.5mm
Width
54mm
Depth
30.6mm
Mount Hole Size
11.1mm
Mount Hole Centre-to-Centre
76.2mm