4 Hole Flange Bearing Unit 15mm ID
- RS Stock No.:
- 750-8766
- Mfr. Part No.:
- UCF202
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€16.40
(exc. VAT)
€20.17
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €16.40 |
5 - 9 | €16.06 |
10 - 24 | €15.73 |
25 + | €15.41 |
*price indicative
- RS Stock No.:
- 750-8766
- Mfr. Part No.:
- UCF202
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Inside Diameter | 15mm | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 86mm | |
Width | 86mm | |
Depth | 33.3mm | |
Mount Hole Size | 12mm | |
Mount Hole Centre-to-Centre | 64mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Inside Diameter 15mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 86mm | ||
Width 86mm | ||
Depth 33.3mm | ||
Mount Hole Size 12mm | ||
Mount Hole Centre-to-Centre 64mm | ||