- RS Stock No.:
- 182-593
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Units | Per unit |
1 - 4 | €12.94 |
5 - 9 | €12.69 |
10 - 24 | €12.42 |
25 + | €12.17 |
- RS Stock No.:
- 182-593
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5M-09mm
5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 26 |
Pitch | 5mm |
To Suit Belt Width | 9mm |
Bore | 6mm |
Material | Steel |