- RS Stock No.:
- 182-745
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€18.15
(exc. VAT)
€22.32
(inc. VAT)
Units | Per unit |
1 - 4 | €18.15 |
5 - 9 | €17.79 |
10 - 24 | €17.42 |
25 + | €17.06 |
- RS Stock No.:
- 182-745
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XL 037 Pulleys
5.1mm ( 1/5 in.) pitch
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Suitable for belts 6.4mm ( 1/4 in.) and 9.5mm ( 3/8 in.) wide
Classic Timing Belt Pulleys
These pulleys are designed to be used with synchronous classic timing belts and are manufactured from high strength material. They are easily re-bored to the required shaft size.
Note
Pulleys up to and including 21 teeth have countersunk centres.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 40 |
Pitch | 5mm |
To Suit Belt Width | 14.3mm |
Bore | 8mm |
Material | Aluminium |