- RS Stock No.:
- 182-824
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€15.65
(exc. VAT)
€19.25
(inc. VAT)
Units | Per unit |
1 - 4 | €15.65 |
5 - 9 | €15.36 |
10 - 24 | €15.03 |
25 + | €14.73 |
- RS Stock No.:
- 182-824
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 42mm |
Overall Diameter | 71mm |
Number of Grooves | 2 |
Material | Cast Iron, Steel |