- RS Stock No.:
- 183-041
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Units | Per unit |
1 - 4 | €26.20 |
5 - 9 | €25.66 |
10 - 24 | €25.15 |
25 + | €24.63 |
- RS Stock No.:
- 183-041
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 42mm |
Overall Diameter | 116mm |
Number of Grooves | 1 |
Material | Cast Iron, Steel |