- RS Stock No.:
- 183-091
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€36.57
(exc. VAT)
€44.98
(inc. VAT)
Units | Per unit |
1 - 4 | €36.57 |
5 - 9 | €35.87 |
10 - 24 | €35.10 |
25 + | €34.37 |
- RS Stock No.:
- 183-091
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPA, SPA & A Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 42mm |
Overall Diameter | 117.5mm |
Number of Grooves | 2 |
Material | Cast Iron, Steel |