- RS Stock No.:
- 183-568
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€27.51
(exc. VAT)
€33.84
(inc. VAT)
Units | Per unit |
1 - 4 | €27.51 |
5 - 9 | €26.97 |
10 - 24 | €26.41 |
25 + | €25.87 |
- RS Stock No.:
- 183-568
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Specifications
Attribute | Value |
---|---|
Number of Teeth | 36 |
Pitch | 5mm |
To Suit Belt Width | 22mm |
Material | Steel |