- RS Stock No.:
- 183-653
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€23.83
(exc. VAT)
€29.31
(inc. VAT)
Units | Per unit |
1 - 4 | €23.83 |
5 - 9 | €23.35 |
10 - 24 | €22.88 |
25 + | €22.40 |
- RS Stock No.:
- 183-653
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8M-30mm
8mm pitch x 30mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Specifications
Attribute | Value |
---|---|
Number of Teeth | 26 |
Pitch | 8mm |
To Suit Belt Width | 30mm |
Bore | 12mm |
Material | Steel |