- RS Stock No.:
- 183-899
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€22.16
(exc. VAT)
€27.26
(inc. VAT)
Units | Per unit |
1 - 4 | €22.16 |
5 - 9 | €21.73 |
10 - 24 | €21.27 |
25 + | €20.83 |
- RS Stock No.:
- 183-899
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 42mm |
Overall Diameter | 94mm |
Number of Grooves | 2 |
Material | Cast Iron, Steel |