- RS Stock No.:
- 183-934
- Manufacturer:
- RS PRO
17 In stock for delivery within 2 working days
Added
Price Each
€22.86
(exc. VAT)
€28.12
(inc. VAT)
Units | Per unit |
1 - 4 | €22.86 |
5 - 9 | €22.42 |
10 - 24 | €21.95 |
25 + | €21.49 |
- RS Stock No.:
- 183-934
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
8M-20mm
8mm pitch x 20mm wide belt
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Manufactured from high strength steel
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Specifications
Attribute | Value |
---|---|
Number of Teeth | 28 |
Pitch | 8mm |
To Suit Belt Width | 20mm |
Bore | 15mm |
Material | Steel |