- RS Stock No.:
- 184-252
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€78.04
(exc. VAT)
€95.99
(inc. VAT)
Units | Per unit |
1 - 4 | €78.04 |
5 - 9 | €76.48 |
10 - 24 | €74.92 |
25 + | €73.37 |
- RS Stock No.:
- 184-252
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HTD® Belt Pulleys
Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper
Specifications
Attribute | Value |
---|---|
Number of Teeth | 44 |
Pitch | 8mm |
To Suit Belt Width | 38mm |
Material | Steel |