- RS Stock No.:
- 184-303
- Manufacturer:
- RS PRO
74 In stock for delivery within 2 working days
Added
Price Each
€10.71
(exc. VAT)
€13.17
(inc. VAT)
Units | Per unit |
1 - 4 | €10.71 |
5 - 9 | €10.50 |
10 - 24 | €10.28 |
25 + | €10.06 |
- RS Stock No.:
- 184-303
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5M-15mm
5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 15 |
Pitch | 5mm |
To Suit Belt Width | 15mm |
Bore | 6mm |
Material | Steel |