- RS Stock No.:
- 184-410
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€39.23
(exc. VAT)
€48.25
(inc. VAT)
Units | Per unit |
1 - 4 | €39.23 |
5 - 9 | €38.44 |
10 - 24 | €37.67 |
25 + | €36.86 |
- RS Stock No.:
- 184-410
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPA, SPA & A Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 42mm |
Overall Diameter | 145.5mm |
Number of Grooves | 1 |
Material | Cast Iron, Steel |