- RS Stock No.:
- 184-432
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€45.45
(exc. VAT)
€55.90
(inc. VAT)
Units | Per unit |
1 - 4 | €45.45 |
5 - 9 | €44.54 |
10 - 24 | €43.63 |
25 + | €42.72 |
- RS Stock No.:
- 184-432
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPA, SPA & A Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 42mm |
Overall Diameter | 155.5mm |
Number of Grooves | 1 |
Material | Cast Iron, Steel |