- RS Stock No.:
- 184-505
- Manufacturer:
- RS PRO
25 In stock for delivery within 2 working days
Added
Price Each
€18.80
(exc. VAT)
€23.12
(inc. VAT)
Units | Per unit |
1 - 4 | €18.80 |
5 - 9 | €18.42 |
10 - 24 | €18.07 |
25 + | €17.69 |
- RS Stock No.:
- 184-505
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5M-15mm
5mm pitch x 15mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 20.5mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 32 |
Pitch | 5mm |
To Suit Belt Width | 15mm |
Bore | 8mm |
Material | Steel |