- RS Stock No.:
- 184-662
- Manufacturer:
- RS PRO
7 In stock for delivery within 2 working days
Added
Price Each
€14.90
(exc. VAT)
€18.33
(inc. VAT)
Units | Per unit |
1 - 4 | €14.90 |
5 - 9 | €14.58 |
10 - 24 | €14.29 |
25 + | €14.00 |
- RS Stock No.:
- 184-662
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pulleys for XPZ, SPZ & Z Belts
Vee & Wedge Belt Pulleys for SPA & A, SPZ & Z Belts
Suitable for use on drives for belt speeds of up to 40 metres per second. Compatible with all manufactured V & Wedge Belts, designed to be used with appropriate Taper Bushes. All conform to ISO 4183.
Specifications
Attribute | Value |
---|---|
Bore | 28mm |
Overall Diameter | 79mm |
Number of Grooves | 1 |
Material | Cast Iron, Steel |