- RS Stock No.:
- 184-820
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€23.97
(exc. VAT)
€29.48
(inc. VAT)
Units | Per unit |
1 - 4 | €23.97 |
5 - 9 | €23.50 |
10 - 24 | €23.01 |
25 + | €22.54 |
- RS Stock No.:
- 184-820
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5M-09mm
5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 44 |
Pitch | 5mm |
To Suit Belt Width | 9mm |
Bore | 8mm |
Material | Aluminium |