- RS Stock No.:
- 745-652
- Manufacturer:
- RS PRO
11 In stock for delivery within 2 working days
Added
Price Each
€20.08
(exc. VAT)
€24.70
(inc. VAT)
Units | Per unit |
1 - 4 | €20.08 |
5 - 9 | €19.69 |
10 - 24 | €19.30 |
25 + | €18.87 |
- RS Stock No.:
- 745-652
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS PRO Timing Belt Pulley, Aluminium 10 mm Belt Width x 5 mm Pitch, 32 Tooth
Maximise power transmission through your equipment with this RS PRO 10 mm timing belt pulley. You can use it to maintain and manage the speed of power machinery, from industrial machine tools and textile equipment to household appliances.
This sturdy pulley's zinc-plated steel flanges provide strength and durability as well as resistance to corrosion from acids, oils and moisture. This makes the pulley long-lasting, even when used in tough industrial environments. Its 32 teeth will keep a firm grip on polyurethane timing belts to prevent mechanical damage and unwanted slippage.
You can easily adapt the aluminium pulley to your needs by re-boring it to the correct shaft size. This type of component is commonly used in commercial and domestic applications, such as production lines, vehicle manufacturing facilities and repair centres.
This sturdy pulley's zinc-plated steel flanges provide strength and durability as well as resistance to corrosion from acids, oils and moisture. This makes the pulley long-lasting, even when used in tough industrial environments. Its 32 teeth will keep a firm grip on polyurethane timing belts to prevent mechanical damage and unwanted slippage.
You can easily adapt the aluminium pulley to your needs by re-boring it to the correct shaft size. This type of component is commonly used in commercial and domestic applications, such as production lines, vehicle manufacturing facilities and repair centres.
Features and Benefits
- Bore of 8 mm
- Aluminium material
- 32 teeth
- Pitch of 5 mm
- Suitable for a belt width of 10 mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 32 |
Pitch | 5mm |
To Suit Belt Width | 10mm |
Bore | 8mm |
Material | Aluminium |