- RS Stock No.:
- 745-731
- Manufacturer:
- RS PRO
4 Within 1 working day(s) (IE stock)
16 Within 2 working day(s) (EU stock)
Added
Price Each
€25.20
(exc. VAT)
€31.00
(inc. VAT)
Units | Per unit |
1 - 4 | €25.20 |
5 - 9 | €24.71 |
10 - 24 | €24.20 |
25 + | €23.70 |
- RS Stock No.:
- 745-731
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Metric Pitch Timing Belt Pulleys
Aluminium timing pulleys to suit all polyurethane timing belts
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Except for 48 and 60 tooth, all pulleys have flanges and all have standard pilot bores
Specifications
Attribute | Value |
---|---|
Number of Teeth | 48 |
Pitch | 5mm |
To Suit Belt Width | 16mm |
Bore | 8mm |
Material | Aluminium |