- RS Stock No.:
- 146-5380
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€7.19
(exc. VAT)
€8.84
(inc. VAT)
Units | Per unit |
1 - 4 | €7.19 |
5 - 9 | €7.04 |
10 - 24 | €6.91 |
25 + | €6.76 |
- RS Stock No.:
- 146-5380
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 12 |
Pitch | 3mm |
To Suit Belt Width | 9mm |
Material | Aluminium |