Login / Register to access your benefits
Recently searched

    OPTIBELT Timing Belt Pulley, Aluminium 16mm Belt Width x 10mm Pitch, 26 Tooth

    Subtotal (1 unit)**

    €26.72

    (exc. VAT)

    €32.87

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€26.72

    **price indicative

    RS Stock No.:
    236-2805
    Mfr. Part No.:
    26-2 31 T10
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Number of Teeth

    26

    Pitch

    10mm

    To Suit Belt Width

    16mm

    Belt Pulley Type

    Timing Belt Pulley

    Bore

    30mm

    Material

    Aluminium

    Related links