OPTIBELT Timing Belt Pulley, Aluminium 9mm Belt Width x 3mm Pitch, 15 Tooth
- RS Stock No.:
- 236-5417
- Mfr. Part No.:
- 153M9
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€4.49
(exc. VAT)
€5.52
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €4.49 |
**price indicative
- RS Stock No.:
- 236-5417
- Mfr. Part No.:
- 153M9
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Number of Teeth | 15 | |
Pitch | 3mm | |
To Suit Belt Width | 9mm | |
Belt Pulley Type | Timing Belt Pulley | |
Bore | 6mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Number of Teeth 15 | ||
Pitch 3mm | ||
To Suit Belt Width 9mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 6mm | ||
Material Aluminium | ||