OPTIBELT Timing Belt Pulley, Aluminium 32mm Belt Width x 10mm Pitch, 48 Tooth
- RS Stock No.:
- 236-5717
- Mfr. Part No.:
- 48-047AT10
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€106.34
(exc. VAT)
€130.80
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €106.34 |
**price indicative
- RS Stock No.:
- 236-5717
- Mfr. Part No.:
- 48-047AT10
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Number of Teeth | 48 | |
Pitch | 10mm | |
To Suit Belt Width | 32mm | |
Belt Pulley Type | Timing Belt Pulley | |
Bore | 48mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Number of Teeth 48 | ||
Pitch 10mm | ||
To Suit Belt Width 32mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 48mm | ||
Material Aluminium | ||