OPTIBELT Timing Belt Pulley, Steel 150mm Belt Width x 12.7mm Pitch, 30 Tooth
- RS Stock No.:
- 239-5256
- Mfr. Part No.:
- TB 30 H 150
- Manufacturer:
- OPTIBELT
Subtotal (1 unit)**
€45.35
(exc. VAT)
€55.78
(inc. VAT)
Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €45.35 |
**price indicative
- RS Stock No.:
- 239-5256
- Mfr. Part No.:
- TB 30 H 150
- Manufacturer:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OPTIBELT | |
Number of Teeth | 30 | |
Pitch | 12.7mm | |
To Suit Belt Width | 150mm | |
Belt Pulley Type | Timing Belt Pulley | |
Material | Steel | |
Select all | ||
---|---|---|
Manufacturer OPTIBELT | ||
Number of Teeth 30 | ||
Pitch 12.7mm | ||
To Suit Belt Width 150mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Material Steel | ||