Login / Register to access your benefits
Recently searched

    OPTIBELT Timing Belt Pulley, Cast Iron 115mm Belt Width x 14mm Pitch, 80 Tooth

    Subtotal (1 unit)**

    €799.22

    (exc. VAT)

    €983.04

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 13-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€799.22

    **price indicative

    RS Stock No.:
    239-5354
    Mfr. Part No.:
    TB 80 14M 115
    Manufacturer:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    OPTIBELT

    Number of Teeth

    80

    Pitch

    14mm

    To Suit Belt Width

    115mm

    Material

    Cast Iron

    Related links