- RS Stock No.:
- 239-5359
- Mfr. Part No.:
- TB 90 5M 15
- Manufacturer:
- OPTIBELT
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€52.20
(exc. VAT)
€64.21
(inc. VAT)
Units | Per unit |
1 + | €52.20 |
- RS Stock No.:
- 239-5359
- Mfr. Part No.:
- TB 90 5M 15
- Manufacturer:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The Optibelt HTD(High Torque Drive) pulley for taper bushings has metric profile 5M. It has 90 number of tooth and 5 mm pitch.
Belt width is 15 mm
8 type
Taper bushing 1610
Material Steel
8 type
Taper bushing 1610
Material Steel
Specifications
Attribute | Value |
---|---|
Number of Teeth | 90 |
Pitch | 5mm |
To Suit Belt Width | 15mm |
Material | Steel |