- RS Stock No.:
- 778-4720
- Manufacturer:
- RS PRO
40 In stock for delivery within 2 working days
Added
Price Each
€18.75
(exc. VAT)
€23.06
(inc. VAT)
Units | Per unit |
1 - 4 | €18.75 |
5 - 9 | €18.37 |
10 - 24 | €17.99 |
25 + | €17.64 |
- RS Stock No.:
- 778-4720
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Plastic Pulley with Insert
An RS range of plastic pulleys designed for use with MXL miniature belts.
Brass or aluminium inserts
Specifications
Attribute | Value |
---|---|
Number of Teeth | 24 |
Pitch | 2mm |
To Suit Belt Width | 6mm |
Bore | 5mm |
Material | Aluminium, Glass Filled PC |