- RS Stock No.:
- 778-4755
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price Each
€21.53
(exc. VAT)
€26.48
(inc. VAT)
Units | Per unit |
1 - 4 | €21.53 |
5 - 9 | €21.11 |
10 - 24 | €20.67 |
25 + | €20.24 |
- RS Stock No.:
- 778-4755
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Plastic Pulley with Insert
An RS range of plastic pulleys designed for use with MXL miniature belts.
Brass or aluminium inserts
Specifications
Attribute | Value |
---|---|
Number of Teeth | 80 |
Pitch | 2mm |
To Suit Belt Width | 6mm |
Bore | 6mm |
Material | Brass, Glass Filled PC |