- RS Stock No.:
- 778-4761
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each
€8.51
(exc. VAT)
€10.47
(inc. VAT)
Units | Per unit |
1 - 4 | €8.51 |
5 - 9 | €8.34 |
10 - 24 | €8.17 |
25 + | €8.00 |
- RS Stock No.:
- 778-4761
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Pulleys
An RS range of aluminium pulleys designed for use with MXL miniature belts.
Zinc plated steel flanges
Specifications
Attribute | Value |
---|---|
Number of Teeth | 14 |
Pitch | 2mm |
To Suit Belt Width | 6.4mm |
Bore | 3mm |
Material | Aluminium, Zinc Plated Steel |