RS PRO Digital Bench Power Supply, 0 → 5V, 0 → 1A, 4-Output, 195W - RS Calibrated
- RS Stock No.:
- 123-3746
- Manufacturer:
- RS PRO
In stock, please allow up to 5 working days for delivery
Price Each
€987.36
(exc. VAT)
€1,214.45
(inc. VAT)
Units | Per unit |
---|---|
1 + | €987.36 |
- RS Stock No.:
- 123-3746
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO Multiple Output Programmable Linear DC Power Supply
From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LED display screens. Manufactured to industry standards these user-friendly DC power supplies include a large display, a digital panel control, bright LED indicators, high output resolution, 4 sets of setup memory, USB remote control.
Features and Benefits:
- 2,3, and 4 Independent isolated output
- User-friendly operation, coarse/fine volume control
- USB standard interface
- Low noise achieved by a smart cooling fan achieving
- Digital panel control (rotary encoder switch, rubber key with indicator)
- Tracking series and parallel mode - The tracking series mode guarantees higher output voltage, while the tracking parallel mode guarantees higher output current.
- Max temperature +40 °C
- Output voltage - 0 → 30V
- 4 Sets save/recall - from the four memory sets you can quickly select a panel setting without manual configuration.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
These DC power supplies have a variety of application use such as;
- Laboratories and educational facilities
- Service operation and post-sales support
- Product testing and quality assurance
- Product development and debugging
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord
Attribute | Value |
---|---|
Number of Outputs | 4 |
Calibrated | RSCAL |
Supply Voltage | 100 → 230V ac |
Output Voltage | 0 → 5 V, 2 x 0 → 30V |
Output Current | 0 → 1 A, 3 x 0 → 3A |
Power Rating | 195W |
Number of Displays | 4 |
Type | Digital |
Bench Power Supply Type | Multiple Output DC Power Supply |
Digital/Analogue | Digital |
Output Connector | Plug-In Terminal Block |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |