- RS Stock No.:
- 123-3796
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,176.12
(exc. VAT)
€1,446.63
(inc. VAT)
Units | Per unit |
1 + | €1,176.12 |
- RS Stock No.:
- 123-3796
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Multiple Output Programmable Linear DC Power Supply
From RS PRO, comes a range of high quality and cutting edge multiple output programmable linear DC power supplies with LCD display screen. These DC Power supplies are controlled by a microprocessor unit (MPU), which can be connected via an in-built RS-232 communication interface to a personal computer.
The large 192 x 128 LCD screen displays all outputs simultaneously to simplify operation.
The large 192 x 128 LCD screen displays all outputs simultaneously to simplify operation.
Features and Benefits:
- Automatic stepping, 100 sets of memory and comprehensive timing operations achieved through its digitized programmable interface
- Intelligent fan control
- Auto series and parallel function.
- Maximum temperature of +40 °C.
- High resolution is maintained at 10mV, 1mA (3A).
- Ideal for automated operations such as production testing and rack mounting systems.
How do linear power supplies work?
Linear power supplies drop the voltage from an AC (alternating current) line to a much lower voltage. This is achieved using a large transformer. Linear power supplies can be used anywhere that low ripple excellent regulation is required as well as needing excellent response and low electromagnetic emissions.
Applications
These DC power supplies have a variety of application use such as;
- Laboratories and educational facilities
- Service operation and post-sales support
- Product testing and quality assurance
- Product development and debugging
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Supplied with
User manual, power cord, test leads
Specifications
Attribute | Value |
---|---|
Number of Outputs | 3 |
Calibrated | RSCAL |
Supply Voltage | 100 → 230V ac |
Output Voltage | 0 → 6 V, 2 x 0 → 32V |
Output Current | 0 → 5 A, 2 x 0 → 2A |
Power Rating | 158W |
Number of Displays | 1 |
Bench Power Supply Type | Multiple Output DC Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Plug-In Terminal Block |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |