EA Elektro-Automatik EA-PSI 9000 T Series Digital Bench Power Supply, 0 → 500V, 6A, 1-Output, 1kW - RS Calibrated
- RS Stock No.:
- 138-9109
- Mfr. Part No.:
- EA-PSI 9500-06 T
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€2,669.00
(exc. VAT)
€3,282.87
(inc. VAT)
Units | Per unit |
1 + | €2,669.00 |
- RS Stock No.:
- 138-9109
- Mfr. Part No.:
- EA-PSI 9500-06 T
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA PSI 9000 T Series
The microprocessor controlled laboratory power supplies of series EA-PSI 9000 T offer a user-friendly, interactive handling concept, along with a ex-tensive set of standard features, which can facilitate operating them. Configuration of output parameters, supervision features and other settings is smart and comfortable.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software.
Features and Benefits
• Wide input voltage range 90...264 V with active PFC
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows
• High efficiency up to 92%
• Output power ratings: 0...320 W up to 0...1500 W
• Output voltages: 0...40 V up to 0...500 V
• Output currents: 0...4 A up to 0...60 A
• Flexible, power regulated output stage
• Supervision (OVP, OCP, OPP)
• Over-temperature protection (OT)
• Intuitive touch panel with display for values, status and notifications
• USB port as standard, Ethernet & analogue optional (all interfaces galvanically isolated)
• Integrated function generator
• Internal resistance simulation and regulation
• 40 V models compliant to SELV (EN 60950)
• SCPI command language supported
• LabView VIs
• Control software for Windows
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PSI 9000 T |
Model Number | EA-PSI 9500-06 T |
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 0 → 500V |
Supply Voltage | 90 → 264V |
Output Current | 6A |
Power Rating | 1kW |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Maximum Temperature | +50°C |
Minimum Temperature | 0°C |