EA Elektro-Automatik EA-PS 9000 T Series Digital Bench Power Supply, 0 → 200V, 15A, 1-Output, 1kW - RS Calibrated
- RS Stock No.:
- 138-9212
- Mfr. Part No.:
- EA-PS 9200-15 T
- Manufacturer:
- EA Elektro-Automatik
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€2,269.00
(exc. VAT)
€2,790.87
(inc. VAT)
Units | Per unit |
1 + | €2,269.00 |
- RS Stock No.:
- 138-9212
- Mfr. Part No.:
- EA-PS 9200-15 T
- Manufacturer:
- EA Elektro-Automatik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
EA PS 9000 T Series
Elektro-Automatik adjustable, programmable desktop power supplies. Space-saving design in a tower style. Incorporating a colour TFT touch screen display and configurable user profiles. Auto-ranging output, USB as standard, ethernet & analog options available.
Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.
Voltages 0-40V up to 0-500VDC; currents 0-4A up to 0-60A; powers 320W up to 1500W.
Features and Benefits
Auto-ranging Output: Compared to power systems with conventional (rectangular) output characteristic, the auto-ranging feature allows to power a much larger number of devices (EUTs) with different nominal voltages
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010
Highly isolated structure, therefore much less sensitive against disturbances under operation (high electro-magnetic immunity to industrial environment standard, high reliability)
EMI compliant to EN 61000-6-3, EN 55022 class B (meets EMI requirement for residential-, commercial- and light-industrial environment)
Fast discharge of output capacitance to IEC 1010 (high user safety, output voltage will decrease to < 10 sec. even under no-load condition
Standard on-board USB interface. Optional: 3-way interface analogue 0-5V/0-10V, USB, Ethernet/LAN (all galvanically isolated, easy plug and play retrofit)
TFT Touch Display with 64.000 colours, for an ideal overview on all set- and read back values and functions, for intuitive operation
High-performance micro-processor based controller allowing up to 10 times faster programming-reaction time
High resolution of up to 16 Bit (very fine programming and read-back steps)
Voltage accuracy 0.1% of nominal
Professional user/control software for up to 20 devices (license fee applies)
Safety to IEC/EN 61010
Elektro-Automatik
Specifications
Attribute | Value |
---|---|
Series | EA-PS 9000 T |
Model Number | EA-PS 9200-15 T |
Number of Outputs | 1 |
Calibrated | RSCAL |
Supply Voltage | 90 → 264V |
Output Voltage | 0 → 200V |
Output Current | 15A |
Power Rating | 1kW |
Number of Displays | 1 |
Type | Digital |
Bench Power Supply Type | Programmable DC Power Supply |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |