- RS Stock No.:
- 174-2916
- Mfr. Part No.:
- HMP2030
- Manufacturer:
- Rohde & Schwarz
14 In stock for delivery within 2 working days
Added
Price Each
€1,930.00
(exc. VAT)
€2,373.90
(inc. VAT)
Units | Per unit |
1 + | €1,930.00 |
Calibration Options:
Rohde & Schwarz HMP Series Digital Bench Power Supply, 0 → 32V, 5A, 3-Output, 188W - UKAS Calibrated
- Calibration Type:
- UKAS
- RS Stock No.
- 179-6258
Price Each
€2,028.00
(exc. VAT)
€2,494.44
(inc. VAT)
- RS Stock No.:
- 174-2916
- Mfr. Part No.:
- HMP2030
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Rohde & Schwarz Hameg Bench Power Supply
The Rohde & Schwarz HMP series Hameg 188W bench power supply has three-channels, an output voltage rating of 32V and a current rating of 5A. These rugged instruments are ideal for a wide variety of requirements from educational and industrial applications. They offer high-efficiency with low residual ripple and other protection functions.
Features and Benefits
• High-resolution for settings and read back and up to 1mV and 0.1A,0.2A or 1.0A
• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel
• 3 channels available
• Multiple interface options in the form of RS-232, USB, Ethernet and GPIB card, specially for remote control feature
• Integrated free PC software, EasyArb for generating user defined waveforms
• Isolated yet easily combinable channels for driving balanced circuitries
• Easily programmable time-voltage and time-current feature for advanced serial and parallel operation
• Simultaneous voltage, current and power display
• Rack-mountable
• Adjustable overload and overvoltage protection in the form of an electronic fuse or as otherwise called FuseLink for each channel
• 3 channels available
• Multiple interface options in the form of RS-232, USB, Ethernet and GPIB card, specially for remote control feature
• Integrated free PC software, EasyArb for generating user defined waveforms
• Isolated yet easily combinable channels for driving balanced circuitries
• Easily programmable time-voltage and time-current feature for advanced serial and parallel operation
• Simultaneous voltage, current and power display
• Rack-mountable
Applications
• General laboratories
• Education
• Industrial applications
• Production units
• Workshops
• Education
• Industrial applications
• Production units
• Workshops
Specifications
Attribute | Value |
---|---|
Series | HMP |
Model Number | HMP2030 |
Number of Outputs | 3 |
Supply Voltage | 230V ac |
Output Voltage | 0 → 32V |
Output Current | 5A |
Power Rating | 188W |
Number of Displays | 1 |
Bench Power Supply Type | Programmable Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | 4 mm Safety Socket |
Input Connector | IEC 320-C14 |
Minimum Temperature | +5°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 174-2916
- Mfr. Part No.:
- HMP2030
- Manufacturer:
- Rohde & Schwarz