Keysight Technologies E36200 Series Digital Bench Power Supply, 0 → 30V dc, 0 → 20A, 1-Output, 200W - RS
- RS Stock No.:
- 187-3440
- Mfr. Part No.:
- E36231A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€1,714.20
(exc. VAT)
€2,108.47
(inc. VAT)
Units | Per unit |
1 + | €1,714.20 |
- RS Stock No.:
- 187-3440
- Mfr. Part No.:
- E36231A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, Integrated Data Logger, 30V DC Output Voltage - E36200 Series - E36231A
Need to fine-tune your power output? Use this bench power supply unit from Keysight Technologies. It offers a regulated and adjustable output voltage of up to 30V DC, so you can use it to power a wide selection of low-power electronic circuits and devices. This makes it especially handy for product testing and development, where flipping between different electrical setups and circuit board configurations is the norm. This device supports BenchVue software, which gives you the option to connect to a computer to make control and data analysis a breeze.
Features & Benefits
• Integrated overvoltage and overcurrent protection to prevent electric shocks for improved safety
• Two output ports to power multiple devices at the same time
• Power rating of 200W for use in heavy-duty applications
• Wide operating temperature range between 0°C and +40°C for use in demanding settings
• Two output ports to power multiple devices at the same time
• Power rating of 200W for use in heavy-duty applications
• Wide operating temperature range between 0°C and +40°C for use in demanding settings
Applications
• Electrical workshops
• Computer repair services
• Computer repair services
What's the programming accuracy of this device?
This bench power supply has a high voltage programming accuracy of 0.03% + 4mV and a current programming accuracy of 0.1% + 6mA, so it's ideal for testing sensitive electronics.
RS are offering an exclusive -10% off on selected Keysight E36xxx Power Supply models from the 1st March – 31st August 2024. The RS price has been updated to reflect the change. The promotion is available in EMEA only and applies to new and existing customers.
Specifications
Attribute | Value |
---|---|
Series | E36200 |
Model Number | E36231A |
Number of Outputs | 1 |
Calibrated | RSCAL |
Output Voltage | 0 → 30V dc |
Supply Voltage | 100 → 240V ac |
Output Current | 0 → 20A |
Power Rating | 200W |
Number of Displays | 1 |
Bench Power Supply Type | Autoranging Power Supply |
Type | Digital |
Digital/Analogue | Digital |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
- RS Stock No.:
- 187-3440
- Mfr. Part No.:
- E36231A
- Manufacturer:
- Keysight Technologies